onsemi BSR57

Transistor, jfet, n-Channel, 20Ma I(Dss), sot-23 Rohs Compliant: Yes |Onsemi BSR57
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)20 mA
Current Rating20 mA
Drain to Source Resistance40 Ω
Drain to Source Voltage (Vdss)500 mV
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation250 mW
Schedule B8541210080
Voltage Rating (DC)40 V
Dimensions
Height970 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSR57.

Upverter
Datasheet4 pages6 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages21 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-5.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSR57.

Related Parts

Descriptions

Descriptions of onsemi BSR57 provided by its distributors.

Transistor,jfet,n-Channel,20Ma I(Dss),sot-23 Rohs Compliant: Yes |Onsemi BSR57
N-Channel Low-Frequency Low-Noise Amplifier
Trans JFET N-CH 3-Pin SOT-23 T/R
JFETs N-Ch Transistor Lo Freq/Lo Noise
French Electronic Distributor since 1988
TRANSISTOR, JEFT, 40V, SOT-23; Breakdown Voltage Vbr: 40V; Zero Gate Voltage Drain Current Idss Min: 20mA; Zero Gate Voltage Drain Current Idss Max: 100mA; Gate-Source Cutoff Voltage Vgs(off) Max: 6V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)20 mA
Current Rating20 mA
Drain to Source Resistance40 Ω
Drain to Source Voltage (Vdss)500 mV
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation250 mW
Schedule B8541210080
Voltage Rating (DC)40 V
Dimensions
Height970 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSR57.

Upverter
Datasheet4 pages6 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages21 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago