onsemi BSR14

Single Bipolar Transistor, NPN, 40 V, 800 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current800 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSR14.

Farnell
Datasheet0 pages0 years ago
Datasheet3 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page2 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet3 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet4 pages17 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+59.27%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.105
$ 0.105
Stock
2,035,616
1,620,656
1,620,656
Authorized Distributors
12
13
13
Mount
Surface Mount
-
-
Case/Package
SOT-23
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
-
-
Max Collector Current
800 mA
-
-
Transition Frequency
300 MHz
-
-
Collector Emitter Saturation Voltage
1 V
-
-
hFE Min
100
-
-
Power Dissipation
350 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSR14.

Related Parts

Descriptions

Descriptions of onsemi BSR14 provided by its distributors.

Single Bipolar Transistor, NPN, 40 V, 800 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Trans GP BJT NPN 40V 0.8A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Trans GP BJT NPN 40V 0.8A 350mW 3-Pin SOT-23 T/R / TRANS NPN 40V 0.8A SOT23
NPN SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
40V 350mW 800mA 100@150mA10V 300MHz 1V@500mA50mA NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
TRANSISTOR, FULL REEL; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 350mW; DC Collector Current: 800mA; DC Current Gain hFE: 300; No. of Pins: 3
This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA. Sourced from Process 19. See BCW65C for characteristics.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 800 / Collector-Emitter Voltage (Vceo) V = 40 / DC Current Gain (hFE) = 35 / Collector-Base Voltage (Vcbo) V = 75 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 300 / Power Dissipation (Pd) mW = 350 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSR14.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current800 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSR14.

Farnell
Datasheet0 pages0 years ago
Datasheet3 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page2 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet3 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet4 pages17 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago