Infineon BSP76E6433HUMA1

Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)1.4 A
Current14 A
Drain to Source Voltage (Vdss)42 V
Max Dual Supply Voltage42 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.8 W
Max Supply Voltage42 V
Manufacturer Package IdentifierPG-SOT223-4
Min Operating Temperature-40 °C
Nominal Input Voltage42 V
Number of Channels1
Number of Outputs1
On-State Resistance200 mΩ
Operating Supply Voltage42 V
Output Current1.4 A
Output Voltage42 V
Package Quantity4000
PackagingTape & Reel
Power Dissipation3.8 W
Rds On Max200 mΩ
Schedule B8542390000
Voltage42 V
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSP76E6433HUMA1.

SHENGYU ELECTRONICS
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages0 years ago

Inventory History

3 month trend:
-3.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSP76E6433HUMA1.

Related Parts

Descriptions

Descriptions of Infineon BSP76E6433HUMA1 provided by its distributors.

Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Switch, smart low side power switch, 1.4A, 42V, 200 mOhm, 150 mJ, SOT223 | Infineon BSP76 E6433
IC, SMART LOW SIDE PWR SW, SOT223-4; Device Type:Low Side; Module Configuration:
BSP76 Series 42 V 480 mOhm SMT 1 Channel Low Side Power Switch - SOT-223
N channel vertical power FET in Smart SIPMOS technology, PG-SOT223-4-4, RoHS
Infineon SCT
Tape & Reel (TR) BSP76 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.5mm 42V 1.4A 3.8W
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions. | Summary of Features: Logic Level Input; Input Protection (ESD); Thermal shutdown with auto restart; Green product (RoHS compliant); Overload protection; Short circuit protection; Overvoltage protection; Current limitation; Analog driving possible | Target Applications: Body controller (interior light dimming)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.4 / Drain-Source Voltage (Vds) V = 42 / ON Resistance (Rds(on)) mOhm = 200 / Turn-OFF Delay Time us = 60 / Turn-ON Delay Time us = 45 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 3.8
IC, SMART LOW SIDE PWR SW, SOT223-4; Device Type:Low Side; Module Configuration:N Channel; Peak Output Current:7.5A; Supply Voltage Min:0V; Supply Voltage Max:10V; Driver Case Style:SOT-223; No. of Pins:4; Input Delay:45µs; Output Delay:60µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.19ohm; Supply Voltage Range:0V to 10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP76
  • BSP76 E6433
  • BSP76-E6433
  • BSP76/E6433
  • BSP76E6433
  • SP000379611

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)1.4 A
Current14 A
Drain to Source Voltage (Vdss)42 V
Max Dual Supply Voltage42 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.8 W
Max Supply Voltage42 V
Manufacturer Package IdentifierPG-SOT223-4
Min Operating Temperature-40 °C
Nominal Input Voltage42 V
Number of Channels1
Number of Outputs1
On-State Resistance200 mΩ
Operating Supply Voltage42 V
Output Current1.4 A
Output Voltage42 V
Package Quantity4000
PackagingTape & Reel
Power Dissipation3.8 W
Rds On Max200 mΩ
Schedule B8542390000
Voltage42 V
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSP76E6433HUMA1.

SHENGYU ELECTRONICS
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements