Infineon BSP752RXUMA2

BSP752R Series 52 V 1.3 A SMT Smart High Side Power Switch - PG-DSO-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Max Supply Voltage52 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage2.2 V
Nominal Supply Current800 µA
Number of Channels1
Number of Outputs1
On-State Resistance150 mΩ
Output Current1.3 A
Output Voltage52 V
Package Quantity2500
PackagingTape & Reel
Power Dissipation1.5 W
Schedule B8542390000
Turn-Off Delay Time80 µs
Turn-On Delay Time80 µs
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSP752RXUMA2.

SHENGYU ELECTRONICS
Datasheet19 pages8 years ago
element14 APAC
Datasheet17 pages20 years ago
TME
Datasheet18 pages16 years ago
iiiC
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+21.02%

Alternate Parts

Price @ 1000
$ 1.004
$ 0.946
$ 0.946
Stock
1,795,051
2,432,761
2,432,761
Authorized Distributors
16
13
13
Case/Package
-
Module
Module
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
6 V
-
-
Max Supply Voltage
52 V
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSP752RXUMA2.

Related Parts

Descriptions

Descriptions of Infineon BSP752RXUMA2 provided by its distributors.

BSP752R Series 52 V 1.3 A SMT Smart High Side Power Switch - PG-DSO-8
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-8, RoHS
Infineon SCT
Power Load Switch Type:-; Input Voltage:2.2V; Current Limit:9A; On State Resistance:0.02Ohm; Distribution Switch Case Style:soic; No. Of Pins:8Pins; Thermal Protection:yes; On / Enable Input Polarity:active High; Product Range:- Rohs Compliant: Yes
IC, SMART HIGH SIDE PWR SW, DSO-8; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:6.5A; Driver Case Style:SOIC; No. of Pins:8; Input Delay:80µs; Output Delay:80µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.15ohm
Supply Voltage Min. V = 6 / Supply Voltage Max. V = 52 / Power Load Switch Type = High Side / Input Polarity = Positive / Rated Current A = 1.3 / Control Voltage V = 16 / Control Current mA = 5 / Package Type = DSO / Outputs = 1 / Pins = 8 / Mounting Type = SMD / Automotive Qualification Standard = AEC-Q100 / Turn-ON Delay Time us = 180 / Turn-OFF Delay Time us = 200 / Power Dissipation (Pd) W = 1.5 / Packaging = Tape & Reel / MSL = Level-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Thermal shutdown; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection with external resistor; Undervoltage and overvoltage shutdown with auto-restart and hysteresis; Open drain diagnostic output for over temperature and short circuit; Open load detection in OFF-state with external resistor; CMOS compatible input; Loss of ground and loss of Vbb protection; Electrostatic discharge (ESD) protection; Very low standby current; AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Flags a fail event (Status pin); Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Truck and Agriculture vehicle solutions (24V); Power train / clutch transmission; Automotive Lighting; Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP-752R
  • BSP752-R
  • BSP752R
  • BSP752R.
  • BSP752RXUMA2.
  • SP000355392

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Max Supply Voltage52 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage2.2 V
Nominal Supply Current800 µA
Number of Channels1
Number of Outputs1
On-State Resistance150 mΩ
Output Current1.3 A
Output Voltage52 V
Package Quantity2500
PackagingTape & Reel
Power Dissipation1.5 W
Schedule B8542390000
Turn-Off Delay Time80 µs
Turn-On Delay Time80 µs
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSP752RXUMA2.

SHENGYU ELECTRONICS
Datasheet19 pages8 years ago
element14 APAC
Datasheet17 pages20 years ago
TME
Datasheet18 pages16 years ago
iiiC
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements