Infineon BSO615NGXUMA1

SIPMOS Small-Signal-Transistor Enhancement Dual N 60V 2.6A 8-Pin SO Surface Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)2.6 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance120 mΩ
Drain to Source Voltage (Vdss)60 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation2 W
Turn-Off Delay Time20 ns
Turn-On Delay Time12 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSO615NGXUMA1.

Farnell
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-20.48%

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSO615NGXUMA1.

Descriptions

Descriptions of Infineon BSO615NGXUMA1 provided by its distributors.

SIPMOS Small-Signal-Transistor Enhancement Dual N 60V 2.6A 8-Pin SO Surface Mount
Dual Mosfet, N-Ch, 60V, 2.6A, Soic Rohs Compliant: Yes |Infineon BSO615NGXUMA1
Trans MOSFET N-CH 60V 2.6A Automotive AEC-Q101 8-Pin DSO T/R
MOSFET Dual N-Ch 60V 2.6A Logic SOIC8, RL
双路场效应管, MOSFET, N沟道, 60V, 2.6A, SOIC;
DUAL MOSFET, N-CH, 60V, 2.6A, SOIC;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005353857

Technical Specifications

Technical
Continuous Drain Current (ID)2.6 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance120 mΩ
Drain to Source Voltage (Vdss)60 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation2 W
Turn-Off Delay Time20 ns
Turn-On Delay Time12 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSO615NGXUMA1.

Farnell
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Compliance Statements