Infineon BSO604NS2XUMA1

Transistor MOSFET Array Dual N-CH 55V 5A 8-Pin DSO T/R - Tape and Reel
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)5 A
Current Rating5 A
Drain to Source Resistance31 mΩ
Drain to Source Voltage (Vdss)55 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance870 pF
Max Dual Supply Voltage55 V
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
On-State Resistance35 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation2 W
Rds On Max35 mΩ
Rise Time8 ns
Schedule B8541290080
Voltage Rating (DC)55 V

Documents

Download datasheets and manufacturer documentation for Infineon BSO604NS2XUMA1.

Infineon SCT
Datasheet10 pages16 years ago
iiiC
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-24.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSO604NS2XUMA1.

Related Parts

Descriptions

Descriptions of Infineon BSO604NS2XUMA1 provided by its distributors.

Transistor MOSFET Array Dual N-CH 55V 5A 8-Pin DSO T/R - Tape and Reel
Transistor, dual N-channel, enhancement mose, logic level, 55V, 5A | Infineon BSO604NS2XUMA1
55V, Dual N-Ch, 35 mΩ max, Automotive MOSFET, SO8, OptiMOS™, PG-DSO-8-7, RoHS
Infineon SCT
MOSFET, AEC-Q101, DUAL N-CH, SOIC-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 5A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.031ohm; Rds(on) Test Vo; Available until stocks are exhausted
Mosfet, N-Ch, 55V, 5A, 150Deg C, 2W; Channel Type:N Channel; Drain Source Voltage Vds N Channel:55V; Drain Source Voltage Vds P Channel:55V; Continuous Drain Current Id N Channel:5A; Continuous Drain Current Id P Channel:5A Rohs Compliant: Yes |Infineon BSO604NS2XUMA1
Summary of Features: Dual N-Channel; Enhancement mode; Logic Level; 150 C operating temperature; Avalanche rated; dv/dt rated; Green Product(RoHS compliant); AEC Qualified. | Benefits: Dual DS0-8 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.; Bond wire is 200um for up to 20A current; Larger source lead frame connection for wire bonding; Package: PG-DSO-8; Same thermal and electrical performance as a DPAK with the same die size.; Exposed pad provides excellent thermal transfer (varies by die size); Two N-Channel MOSFETs in one package with 2 isolated leadframes | Target Applications: Direct Fuel Injection; ABS Valves; Solenoid control; Load Switches; LED and Body lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSO 604NS2
  • BSO604NS2
  • BSO604NS2.
  • SP000396268

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)5 A
Current Rating5 A
Drain to Source Resistance31 mΩ
Drain to Source Voltage (Vdss)55 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance870 pF
Max Dual Supply Voltage55 V
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
On-State Resistance35 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation2 W
Rds On Max35 mΩ
Rise Time8 ns
Schedule B8541290080
Voltage Rating (DC)55 V

Documents

Download datasheets and manufacturer documentation for Infineon BSO604NS2XUMA1.

Infineon SCT
Datasheet10 pages16 years ago
iiiC
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements