Panduit BSN22-C

"Panduit BSN22-C Butt Splice Nylon Insulated 26 22 Aw,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
07498383014 0 ··
USD
1.02 1.02 1.02 1.02 1.02
Newark
94F5620 12 Buy Now »
USD
99.72 99.72 99.72 99.72 99.72
Electronic Supply
BSN22-C 1,900 Send RFQ »
Mouser
644-BSN22-C 457 Buy Now »
USD
1.28 1.28 1.14 0.938 0.722
Allied Electronics
70044307 17 Buy Now »
USD
91.65 71.38 71.38 71.38 71.38
Onlinecomponents.com
BSN22C 134 Buy Now »
USD
0.960 0.960 0.830 0.720 0.720
Master Electronics
BSN22C 117 ··
USD
0.960 0.960 0.830 0.720 0.720
Sager Electronics
BSN22-C 0 ··
USD
0.899 0.714 0.714
Avnet
BSN22-C 0 ··
USD
0.733 0.671 0.671
Digi-Key
298-9994-ND 0 ··
USD
1.34 1.34 1.34
Crescent Electric Supply Co
1168 Yes ··
USD
0.850 0.850 0.850 0.850 0.850
Heilind Electronics
PANBSN22-C 0 ··
Heilind Asia
PANBSN22-C 0 ··
Area51-Authorized
BSN22-C 0 ··
Farnell
2001901 12 Buy Now »
GBP
85.55 85.55 85.55 85.55 85.55
element14 APAC
2001901 30 Buy Now »
SGD
152.00 134.07 122.09 122.09 122.09
Electro Sonic
BSN22C 0 ··
USD
0.810 0.810 0.690 0.594 0.594
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BSN22-C Contact ··

Descriptions

Pan-Term Insulated Terminals BUTT SPLICE NYLON INSUL
Mouser
Butt-Splice Nylon Pan-Termr Series
Carlton-Bates
Splice Terminal 22-26AWG 20.1mm Piece
Sager Electronics
Terminal; Connector Type:Butt Splice; Stud/Tab Size:0.08 in; Wire Size (AWG):26-22; Insulator Material:Nylon; Series:BSN; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin; Connector Type:Butt Splice ;RoHS Compliant: Yes
Newark
Butt Splice nylon insulated 26 - 22 AW
Onlinecomponents.com
Panduit BSN22-C Butt Splice, Nylon Insulated, 26 - 22 AWG Wire Range, Yellow, 0.08" Max Insulation, 0.79" Length (Pack of 100). Nylon-insulated butt splice connector for repairing or extending solid or stranded copper wires from #26 to #22 AWG (0.14 to 0.5 sq. mm). Tin-plated copper body with nylon housing for electrical and thermal insulation. Maximum voltage rating of 600V. Maximum temperature rating of 221 degrees F (105 degrees C). RoHS compliant for hazardous substance regulations
Amazon Seller
TYPE BSN BUTT SPLICE,NYLON INSULATED; 26-22AWG
Allied Electronics
TERMINAL, BUTT SPLICE, 0.08IN, YELLOW
Farnell
Butt Splice, nylon insulated, 26 - 22 AW
Heilind Asia
Panduit BSN22-C Butt Splice, Nylon Insulated, 26 - 22 AWG Wire Range, Yellow, 0.08" Max Insulation, 0.79" Length (Pack of 100). Nylon-insulated butt splice connector for repairing or extending solid or stranded copper wires from #26 to #22 AWG (0.14 to 0.5 sq. mm). Tin-plated copper body with nylon housing for electrical and thermal insulation. Maximum voltage rating of 600V. Maximum temperature rating of 221 degrees F (105 degrees C). RoHS compliant for hazardous substance regulations
Amazon
TERMINAL, BUTT SPLICE, 0.08IN, YELLOW; C; TERMINAL, BUTT SPLICE, 0.08IN, YELLOW; Connector Type:Butt Splice; Insulator Color:Yellow; Wire Size (AWG):26-22; Contact Material:Copper; Contact Plating:Tin; Connector Type:Butt Splice; Pack Quantity:100
element14 APAC
Splice Terminal 22-26AWG 20.1mm
Avnet
CONN SPLICE 22-26 AWG CRIMP
Digi-Key
Butt Splice nylon insulated 26 - 22 AW
Heilind Electronics
"Panduit BSN22-C Butt Splice Nylon Insulated 26 22 Aw,"
Crescent Electric Supply Co
Butt Splice, nylon insulated, 26 - 22 AW
Master Electronics

Technical Specifications

Size-Inner Diameter 2.032 mm
RoHS Compliant
Contact Plating Tin
Material Nylon
Packaging Bulk
Size-Length 20.066 mm
Color Yellow
Contact Material Copper
Insulation Material Nylon

Documents

element14 APAC
Datasheet 1 page 5 years ago
Arrow
Datasheet 1 page
Newark
Datasheet 1 page
Allied Electronics
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 1 page 16 years ago
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

PAND BSN22-C
PANDUIT CORP BSN22-C
PANDUI BSN22-C
PANDUIT CORPORATION BSN22-C
PNDUIT BSN22-C
PANDUIT LTD BSN22-C
pandu BSN22-C
Panduit Sales Corp BSN22-C
PANDVIT BSN22-C
PNDT BSN22-C
PANDUIT ELECTRONICS GROUP BSN22-C
PANDIUT BSN22-C
PANDUIY BSN22-C
PANDUIT GMBH BSN22-C
Panduit Europe BSN22-C
PANDUIT CORP (VA) BSN22-C
PANDUIT/BRADY BSN22-C
PANDIT BSN22-C
PANDUIT HOUSING BSN22-C
Panduit Europe Ltd BSN22-C
PAD BSN22-C
PANDUIT CORPORATION ACCT #021930 BSN22-C
ITW PANCON/PANDUIT BSN22-C
PANDUIT SALES CORPORATION BSN22-C
Panduit - Corporate HQ BSN22-C

Search for other parts like BSN22 »