Panduit BSN18-C

Butt Splice Terminal 18-22AWG Copper Red 29.2mm Tin Bottle
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialNylon
MountCable
Technical
InsulationFully Insulated
Max Operating Temperature150 °C
Number of Wire Entries2
OrientationStraight
PackagingBulk
Schedule B8536904000
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth5.1 mm
Diameter5.08 mm
Inside Diameter3.3 mm
Length29.21 mm
Wire/Cable Diameter500 µm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Panduit BSN18-C.

element14 APAC
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
DigiKey
Datasheet1 page23 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
-22.65%

Alternate Parts

Price @ 1000
$ 0.748
$ 0.356
$ 0.356
Stock
10,171
108,316
108,316
Authorized Distributors
18
20
20
Gender
-
-
-
Wire/Cable Gauge
22 AWG
-
-
Mount
Cable
Standard
Standard
Termination
Crimp
Crimp
Crimp
Insulation
Fully Insulated
Fully Insulated
Fully Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Red
Red
Red

Engineering Resources

View Evaluation kits and Reference designs for Panduit BSN18-C.

Related Parts

Descriptions

Descriptions of Panduit BSN18-C provided by its distributors.

Butt Splice Terminal 18-22AWG Copper Red 29.2mm Tin Bottle
Terminal, Butt Splice, 22-18Awg, Red; Insulator Colour:Red; Product Range:Bsn Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit BSN18-C
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN-18-C
  • BSN18-C.
  • BSN18C

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialNylon
MountCable
Technical
InsulationFully Insulated
Max Operating Temperature150 °C
Number of Wire Entries2
OrientationStraight
PackagingBulk
Schedule B8536904000
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth5.1 mm
Diameter5.08 mm
Inside Diameter3.3 mm
Length29.21 mm
Wire/Cable Diameter500 µm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Panduit BSN18-C.

element14 APAC
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
DigiKey
Datasheet1 page23 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant