Panduit BSN14-M

Butt Splice Terminal 14-16AWG Copper Blue 29.2mm Tin Box
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
Weight1.496855 kg
Technical
InsulationFully Insulated
Number of Wire Entries2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth5.1 mm
Diameter5.08 mm
Inside Diameter3.81 mm
Length29.21 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit BSN14-M.

Sager Electronics
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page15 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-16.19%

Engineering Resources

View Evaluation kits and Reference designs for Panduit BSN14-M.

Related Parts

Descriptions

Descriptions of Panduit BSN14-M provided by its distributors.

Butt Splice Terminal 14-16AWG Copper Blue 29.2mm Tin Box
Terminal, Butt Splice, 16-14Awg, Blu; Insulator Colour:Blue; Product Range:Bsn Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit BSN14-M
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN14-M.
  • BSN14M

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
Weight1.496855 kg
Technical
InsulationFully Insulated
Number of Wire Entries2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth5.1 mm
Diameter5.08 mm
Inside Diameter3.81 mm
Length29.21 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit BSN14-M.

Sager Electronics
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page15 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant