Samtec BSH-050-01-F-D-A

0.50 Mm Basic Blade & Beam Socket Strip/Tray Rohs Compliant: Yes |Samtec BSH-050-01-F-D-A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating1.25 A
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Depth7.24 mm
Length31.27 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec BSH-050-01-F-D-A.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing2 pages10 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-6.70%

Alternate Parts

Price @ 1000
$ 3.34
$ 4.03
$ 4.03
Stock
9,343
55,055
55,055
Authorized Distributors
8
10
10
Gender
Female
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec BSH-050-01-F-D-A.

Related Parts

Descriptions

Descriptions of Samtec BSH-050-01-F-D-A provided by its distributors.

0.50 Mm Basic Blade & Beam Socket Strip/Tray Rohs Compliant: Yes |Samtec BSH-050-01-F-D-A
Conn Socket Strip SKT 100 POS 0.5mm Solder ST Top Entry SMD Tray
0.50mm Sockets & Headers
CONN SOCKET 100POS SMD GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH05001FDA

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating1.25 A
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Depth7.24 mm
Length31.27 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec BSH-050-01-F-D-A.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing2 pages10 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant