Infineon BSD235CH6327XTSA1

Mosfet N/p-ch 20V SOT363 / Trans Mosfet N/p-ch 20V 0.95A/0.53A Automotive 6-PIN SOT-363 T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)530 mA
Drain to Source Resistance266 mΩ
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance47 pF
Max Dual Supply Voltage-20 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
On-State Resistance350 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max350 mΩ
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Infineon BSD235CH6327XTSA1.

Newark
Datasheet13 pages8 years ago
TME
Datasheet13 pages12 years ago

Inventory History

3 month trend:
+19.69%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.137
$ 0.145
Stock
3,903,419
275,708
239,503
Authorized Distributors
11
1
8
Mount
Surface Mount
Surface Mount
-
Case/Package
SOT-363
SOT-363-6
-
Drain to Source Voltage (Vdss)
-20 V
20 V
-
Continuous Drain Current (ID)
530 mA
530 mA
-
Threshold Voltage
-
-
-
Rds On Max
350 mΩ
350 mΩ
-
Gate to Source Voltage (Vgs)
12 V
12 V
-
Power Dissipation
500 mW
500 mW
-
Input Capacitance
47 pF
47 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSD235CH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BSD235CH6327XTSA1 provided by its distributors.

MOSFET N/P-CH 20V SOT363 / Trans MOSFET N/P-CH 20V 0.95A/0.53A Automotive 6-Pin SOT-363 T/R
Mosfet Array N and P-Channel 20V 950mA, 530mA 500mW Surface Mount PG-SOT363-6;
Mosfet, Complementary, 20V, Sot-363; Channel Type:Complementary N And P Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:950Ma; No. Of Pins:6Pins Rohs Compliant: Yes |Infineon BSD235CH6327XTSA1
Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
Complementary power MOSFETs - an n-channel and a p-channel power MOSFET within the same package - are part of Infineons famous low voltage OptiMOS families, the market leader in high efficiency solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle). | Summary of Features: Complementary p- + n-channel; Enhancement mode; Avalanche rated; Qualified according to AEC Q101; 100% lead-free; RoHS compliant | Target Applications: Automotive; DC-DC; Motor control; Onboard charger

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSD235C
  • BSD235C H6327
  • BSD235C-H6327
  • BSD235CH6327
  • BSD235CH6327XT
  • SP000917610

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)530 mA
Drain to Source Resistance266 mΩ
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance47 pF
Max Dual Supply Voltage-20 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
On-State Resistance350 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max350 mΩ
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Infineon BSD235CH6327XTSA1.

Newark
Datasheet13 pages8 years ago
TME
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements