Infineon BSC110N15NS5ATMA1

Trans MOSFET N-CH 150V 48A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)76 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance9 mΩ
Drain to Source Voltage (Vdss)150 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.08 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance11 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation125 W
Schedule B8541290080
Turn-Off Delay Time14.5 ns
Turn-On Delay Time10.3 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSC110N15NS5ATMA1.

Infineon SCT
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+21.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSC110N15NS5ATMA1.

Descriptions

Descriptions of Infineon BSC110N15NS5ATMA1 provided by its distributors.

Trans MOSFET N-CH 150V 48A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled
Single N-Channel 150 V 11 mOhm 35 nC OptiMOS™ Power Mosfet - TDSON-8
MOSFET, N-CH, 150V, 76A, TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:76A; Source Voltage Vds:150V; On Resistance
The new OptiMOS™ 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklift and e-scooter, as well as telecom and solar applications, PG-TDSON-8, RoHS
Infineon SCT
Mosfet, N-Ch, 150V, 76A, 150Deg C, 125W; Channel Type:N Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:76A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.8V Rohs Compliant: Yes |Infineon BSC110N15NS5ATMA1
MOSFET, N-CH, 150V, 76A, TDSON-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 76A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.009ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.8V; Power Dissipation Pd: 125W; Transistor Case Style: TDSON; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: OptiMOS 5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The new OptiMOS 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklift and e-scooter, as well as telecom and solar applications. The new products offer a breakthrough reduction in R DS(on) (up to 25 percent compared to the next best alternative in SuperSO8) and Q rr without compromising FOM gd and FOM OSS, effectively reducing design effort whilst optimizing system efficiency. Furthermore, the ultra-low reverse recovery charge (Q rr = 26 nC in SuperSO8) increases commutation ruggedness. | Summary of Features: Lower R DS(on) without compromising FOM gd and FOM oss; Lower output charge; Ultra-low reverse recovery charge; Increased commutation ruggedness; Higher switching frequency possible | Benefits: Reduced paralleling; Size reduction enabled with SuperSO8 best-in-class; Higher power density designs; More rugged products; System cost reduction; Improved EMI behavior | Target Applications: Low voltage drives; Telecom; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC110N15NS5
  • SP001181418

Technical Specifications

Technical
Continuous Drain Current (ID)76 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance9 mΩ
Drain to Source Voltage (Vdss)150 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.08 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance11 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation125 W
Schedule B8541290080
Turn-Off Delay Time14.5 ns
Turn-On Delay Time10.3 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSC110N15NS5ATMA1.

Infineon SCT
Datasheet12 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements