Infineon BSC109N10NS3GATMA1

Single N-Channel 100 V 10.9 mOhm 26 nC OptiMOS™ Power Mosfet - TDSON-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)63 A
Drain to Source Resistance9.8 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.9 nF
Max Dual Supply Voltage100 V
Max Operating Temperature150 °C
Max Power Dissipation78 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance10.9 mΩ
Package Quantity5000
PackagingDigi-Reel®
Power Dissipation78 W
Rds On Max10.9 mΩ
Rise Time7 ns
Schedule B8541290080
Threshold Voltage2.7 V
Turn-Off Delay Time19 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSC109N10NS3GATMA1.

Factory Futures
Datasheet10 pages13 years ago

Inventory History

3 month trend:
+9.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSC109N10NS3GATMA1.

Related Parts

Descriptions

Descriptions of Infineon BSC109N10NS3GATMA1 provided by its distributors.

Single N-Channel 100 V 10.9 mOhm 26 nC OptiMOS™ Power Mosfet - TDSON-8
MOSFET, N CH, 100V, 63A, TDSON-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 63A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0098ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.7V;
Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS, PG-TDSON-8, RoHS
Infineon SCT
The 100V OptiMOS family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit). | Summary of Features: Excellent switching performance; Worlds lowest R DS(on); Very low Q g and Q gd; Excellent gate charge x R DS(on) product (FOM); RoHS compliant-halogen free; MSL1 rated 2 | Benefits: Environmentally friendly; Increased efficiency; Highest power density; Less paralleling required; Smallest board-space consumption; Easy-to-design products | Target Applications: Synchronous rectification for AC-DC SMPS; Motor control for 48V80V systems (i.e. domestic vehicles, power-tools, trucks); Isolated DC-DC converters (telecom and datacom systems; Or-ing switches and circuit breakers in 48V systems; Class D audio amplifiers; Uninterruptable power supplies (UPS)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC109N10NS3 G
  • BSC109N10NS3-G
  • BSC109N10NS3G
  • BSC109N10NS3GXT
  • SP000778132

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)63 A
Drain to Source Resistance9.8 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.9 nF
Max Dual Supply Voltage100 V
Max Operating Temperature150 °C
Max Power Dissipation78 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance10.9 mΩ
Package Quantity5000
PackagingDigi-Reel®
Power Dissipation78 W
Rds On Max10.9 mΩ
Rise Time7 ns
Schedule B8541290080
Threshold Voltage2.7 V
Turn-Off Delay Time19 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSC109N10NS3GATMA1.

Factory Futures
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements