Infineon BSC042N03LSGATMA1

Single N-Channel 30 V 4.2 mOhm 31 nC OptiMOS™ Power Mosfet - TDSON-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)93 A
Drain to Source Resistance3.5 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.6 nF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation57 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance4.2 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation57 W
Rds On Max4.2 mΩ
Rise Time4.4 ns
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon BSC042N03LSGATMA1.

Farnell
Datasheet10 pages10 years ago
_legacy Avnet
Datasheet10 pages15 years ago
iiiC
Datasheet10 pages13 years ago
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-3.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSC042N03LSGATMA1.

Related Parts

Descriptions

Descriptions of Infineon BSC042N03LSGATMA1 provided by its distributors.

Single N-Channel 30 V 4.2 mOhm 31 nC OptiMOS™ Power Mosfet - TDSON-8
MOSFET, N CH, 93A, 30V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:93A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:57W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:93A; Power Dissipation Pd:57W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications, PG-TDSON-8, RoHS
Infineon SCT
With the new OptiMOS 30V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. | Summary of Features: Ultra low gate and output charge; Lowest on-state resistance in small footprint packages; Easy to design in | Benefits: Increased battery lifetime; Improved EMI behavior making external snubber networks obsolete; Saving costs; Saving space; Reducing power losses | Target Applications: Onboard charger; Notebook; Mainboard; DC-DC; VRD/VRM; Motor control; LED

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC042N03LS G
  • BSC042N03LSG
  • SP000302864

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)93 A
Drain to Source Resistance3.5 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.6 nF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation57 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance4.2 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation57 W
Rds On Max4.2 mΩ
Rise Time4.4 ns
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon BSC042N03LSGATMA1.

Farnell
Datasheet10 pages10 years ago
_legacy Avnet
Datasheet10 pages15 years ago
iiiC
Datasheet10 pages13 years ago
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements