Infineon BSC035N04LSGATMA1

Single N-Channel 40 V 3.5 mOhm 64 nC OptiMOS™ Power Mosfet - TDSON-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)21 A
Drain to Source Resistance2.9 mΩ
Drain to Source Voltage (Vdss)40 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.8 nF
Max Dual Supply Voltage40 V
Max Operating Temperature150 °C
Max Power Dissipation69 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance3.5 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation69 W
Rds On Max3.5 mΩ
Rise Time4.6 ns
Schedule B8541290080
Turn-Off Delay Time31 ns
Turn-On Delay Time7.9 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSC035N04LSGATMA1.

element14 APAC
Datasheet10 pages14 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Arrow Electronics
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages13 years ago

Inventory History

3 month trend:
+1.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSC035N04LSGATMA1.

Related Parts

Descriptions

Descriptions of Infineon BSC035N04LSGATMA1 provided by its distributors.

Single N-Channel 40 V 3.5 mOhm 64 nC OptiMOS™ Power Mosfet - TDSON-8
40 V OPTIMOS 3-POWER TRANSISTOR Power Field-Effect Transistor, 21A I(D), 40V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops, PG-TDSON-8, RoHS
Infineon SCT
MOSFET, N CH, 100A, 40V, PG-TDSON-8; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):2.9mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:69W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; Current Id Max:100A; Power Dissipation Pd:69W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
OptiMOS 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter. | Summary of Features: Excellent gate charge x R DS(on) product (FOM); Very low on-resistance R DS(on); Ideal for fast switching applictions; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Isolated DC-DC converters; Motor control; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC035N04LS G
  • BSC035N04LS-G
  • BSC035N04LS?G
  • BSC035N04LSG
  • SP000391503

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)21 A
Drain to Source Resistance2.9 mΩ
Drain to Source Voltage (Vdss)40 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.8 nF
Max Dual Supply Voltage40 V
Max Operating Temperature150 °C
Max Power Dissipation69 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance3.5 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation69 W
Rds On Max3.5 mΩ
Rise Time4.6 ns
Schedule B8541290080
Turn-Off Delay Time31 ns
Turn-On Delay Time7.9 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSC035N04LSGATMA1.

element14 APAC
Datasheet10 pages14 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Arrow Electronics
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements