Infineon BSC027N04LSGATMA1

Single N-Channel 40 V 2.7 mOhm 64 nC OptiMOS™ Power Mosfet - TDSON-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)100 A
Drain to Source Resistance2.3 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.1 nF
Max Dual Supply Voltage40 V
Max Operating Temperature150 °C
Max Power Dissipation83 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance2.7 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation83 W
Rds On Max2.7 mΩ
Rise Time5.6 ns
Schedule B8541290080
Threshold Voltage2 V

Documents

Download datasheets and manufacturer documentation for Infineon BSC027N04LSGATMA1.

Farnell
Datasheet10 pages14 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Newark
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-18.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSC027N04LSGATMA1.

Related Parts

Descriptions

Descriptions of Infineon BSC027N04LSGATMA1 provided by its distributors.

Single N-Channel 40 V 2.7 mOhm 64 nC OptiMOS™ Power Mosfet - TDSON-8
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops, PG-TDSON-8, RoHS
Infineon SCT
MOSFET, N CH, 100A, 40V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):2.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:83W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
OptiMOS 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter. | Summary of Features: Excellent gate charge x R DS(on) product (FOM); Very low on-resistance R DS(on); Ideal for fast switching applictions; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Isolated DC-DC converters; Motor control; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC027N04LS G
  • BSC027N04LSG
  • SP000354810

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)100 A
Drain to Source Resistance2.3 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.1 nF
Max Dual Supply Voltage40 V
Max Operating Temperature150 °C
Max Power Dissipation83 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance2.7 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation83 W
Rds On Max2.7 mΩ
Rise Time5.6 ns
Schedule B8541290080
Threshold Voltage2 V

Documents

Download datasheets and manufacturer documentation for Infineon BSC027N04LSGATMA1.

Farnell
Datasheet10 pages14 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Newark
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements