Diodes Inc. BS250P

Transistor MOSFET P-Channel 45V 230mA E-Line (TO-92 compatible)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)230 mA
Current Rating-230 mA
Drain to Source Resistance14 Ω
Drain to Source Voltage (Vdss)45 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation700 mW
Rds On Max14 Ω
Resistance14 Ω
Voltage Rating (DC)-45 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BS250P.

Newark
Datasheet2 pages4 years ago
Upverter
Datasheet1 page17 years ago
Jameco
Datasheet1 page17 years ago
Diodes Inc SCT
Technical Drawing4 pages7 years ago

Inventory History

3 month trend:
+37.28%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BS250P.

Related Parts

Descriptions

Descriptions of Diodes Inc. BS250P provided by its distributors.

Transistor MOSFET P-Channel 45V 230mA E-Line (TO-92 compatible)
P-Channel 45 V 14 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Trans MOSFET P-CH 45V 0.23A Automotive 3-Pin E-Line
Transistor, NPN,1A,20V, SOT89 | Diodes Inc BS250P
45V 230mA 14Ω@10V,200mA 700mW P Channel TO-92L-3 MOSFETs ROHS
90004001,场效应管, MOSFET, P沟道, 45V, 0.23A, 150度 C, 0.7W;
P-MOSFET 90mA 45V 830mW; BS250KL, BS250P
MOSFET, P-CH, 45V, 0.23A, 150DEG C, 0.7W;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS-250P

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)230 mA
Current Rating-230 mA
Drain to Source Resistance14 Ω
Drain to Source Voltage (Vdss)45 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation700 mW
Rds On Max14 Ω
Resistance14 Ω
Voltage Rating (DC)-45 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BS250P.

Newark
Datasheet2 pages4 years ago
Upverter
Datasheet1 page17 years ago
Jameco
Datasheet1 page17 years ago
Diodes Inc SCT
Technical Drawing4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago