Fairchild Semiconductor BS170_D26Z

N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - TO-92

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
BS170_D26Z 24,000 Buy Now »
USD
0.044
BS170_D26Z 9,365 Buy Now »
USD
0.061 0.056
BS170_D26Z 134,000 Buy Now »
USD
0.137
Arrow
BS170_D26Z**MULT1 9,365 Buy Now »
USD
0.131 0.113 0.085 0.061 0.056
Avnet
BS170_D26Z 0 ··
USD
0.048
Digi-Key 2
BS170_D26ZCT-ND 10,623 Buy Now »
USD
0.410 0.307 0.174 0.088 0.088
BS170_D26ZTR-ND 10,000 Buy Now »
USD
0.060
Newark 2
31Y0564 1,249 Buy Now »
USD
0.161 0.161 0.161 0.098 0.089
82C0825 0 ··
USD
0.049
Mouser
512-BS170D26Z 10,046 Buy Now »
USD
0.480 0.269 0.115 0.088 0.060
Future Electronics
BS170_D26Z 0 ··
USD
0.059 0.059 0.059 0.058 0.058
Farnell
2453384 1,259 Buy Now »
GBP
0.524 0.524 0.227 0.128 0.097
element14 APAC
2453384 1,253 Buy Now »
SGD
0.777 0.435 0.186 0.143 0.098
RS Components
7613596 500 Buy Now »
GBP
0.173 0.056 0.043
Avnet Europe
BS170_D26Z 0 ··
EUR
0.054
Avnet Asia
BS170_D26Z 0 ··
USD
0.050
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600322104 24,000 Buy Now »
JPY
6.95
MCM Electronics
107-BS170-D26Z 11 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
Schukat
BS170-GURT 14,500 Buy Now »
EUR
0.084 0.053 0.042
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
BS170_D26Z Contact Send RFQ »
North Star Micro
BS170_D26Z Contact ··

Descriptions

Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R
Chip One Stop Japan
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:0.5mA; On Resistance, Rds(on):1.2ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.1V ;RoHS Compliant: Yes
Newark
MOSFET N-Channel 60V 0.5A TO-92
RS Components
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 500 mA DC. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.
Fairchild Semiconductor
Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R
Avnet Asia
MOSFETs N-Ch Enhancement Mode Field Effect
Mouser
N-VMOS 60V 0,5A 0,83W 5R TO92
Schukat
N CHANNEL MOSFET, 60V, 500mA, TO-92; Tra; N CHANNEL MOSFET, 60V, 500mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V
element14 APAC
MOSFET N-CH 60V 500MA TO-92
Digi-Key
Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R
Avnet
N CHANNEL MOSFET, 60V, 500mA, TO-92, FUL
Farnell
N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - TO-92
Future Electronics

Technical Specifications

Polarity N-Channel
Continuous Drain Current (Ids) 500 mA
Voltage Rating (DC) 60 V
Packaging Tape
Case / Package / Footprint TO-92
RoHS Compliant
Number of Pins 3
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) 60 V
Power Dissipation 830 mW
Current Rating 500 mA
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Breakdown Voltage (Drain to Source) 60 V
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 1.2 Ω
Mounting Type Through Hole

Documents

Farnell
Datasheet 14 pages 6 years ago
Future Electronics
Datasheet 14 pages 7 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Technical Drawing 1 page 8 years ago
Digi-Key
Datasheet 13 pages 18 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD BS170_D26Z
FSC BS170_D26Z
FAIR BS170_D26Z
QTC BS170_D26Z
FAI BS170_D26Z
FAIRCHIL BS170_D26Z
FAIRCHILD SEMI BS170_D26Z
FCS BS170_D26Z
QT OPTO BS170_D26Z
FAIRCH BS170_D26Z
SPT BS170_D26Z
FAIRCHILD SEMICONDUCTOR CORP BS170_D26Z
FAIRCHI BS170_D26Z
FAIRC BS170_D26Z
FARICHILD BS170_D26Z
FAIRCHLD BS170_D26Z
FCH BS170_D26Z
FARA BS170_D26Z
FDS BS170_D26Z
FAIRCHILD SEMICONDUC BS170_D26Z
NSC/FSC BS170_D26Z
SIGNAL PROCESSING TECHNOLOGIES BS170_D26Z
FAIRCHILD SEMIC BS170_D26Z
OTHER BS170_D26Z
FAIRCHICD BS170_D26Z

Search for other parts like BS170 »