Parallax BS1-IC

Basic Stamp 1 Module For Microcontroller and Simple PBasic 1 Language
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins14
Weight4.540006 g
Technical
Address Bus Width8 b
Frequency4 MHz
InterfaceSerial
Max Operating Temperature70 °C
Memory Size16 B
Memory TypeRAM
Min Operating Temperature0 °C
Number of I/Os8
Operating Supply Voltage15 V
PackagingBulk
Power Consumption5 mW
RAM Size16 B
Dimensions
Height2.54 mm
Length35.6 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Parallax BS1-IC.

Jameco
Datasheet1 page14 years ago
Datasheet127 pages19 years ago
Factory Futures
Datasheet1 page19 years ago
DigiKey
Datasheet126 pages26 years ago

Inventory History

3 month trend:
-13.33%

Engineering Resources

View Evaluation kits and Reference designs for Parallax BS1-IC.

Descriptions

Descriptions of Parallax BS1-IC provided by its distributors.

Basic Stamp 1 Module For Microcontroller and Simple PBasic 1 Language
IC MOD PIC16C56A 4MHZ 16B 256B
Basic Stamps BASIC STAMP I

Manufacturer Aliases

Parallax has several brands around the world that distributors may use as alternate names. Parallax may also be known as the following names:

  • Parallax Inc
  • PARALLAX INC (VA)
  • Parallax Incorporated
  • PARALLA
  • PARALLAX POWER SUPPL
  • PARALLAX SOFTWA
  • PARALLAX POWER COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS1IC

Technical Specifications

Physical
Case/PackageModule
Number of Pins14
Weight4.540006 g
Technical
Address Bus Width8 b
Frequency4 MHz
InterfaceSerial
Max Operating Temperature70 °C
Memory Size16 B
Memory TypeRAM
Min Operating Temperature0 °C
Number of I/Os8
Operating Supply Voltage15 V
PackagingBulk
Power Consumption5 mW
RAM Size16 B
Dimensions
Height2.54 mm
Length35.6 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Parallax BS1-IC.

Jameco
Datasheet1 page14 years ago
Datasheet127 pages19 years ago
Factory Futures
Datasheet1 page19 years ago
DigiKey
Datasheet126 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant