Memory Protection Devices BS-7

Battery Holder 1 Cells Glass/Nylon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins2
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Cells1
TerminationPC Pin
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BS-7.

Electro Sonic
Datasheet1 page11 years ago
Upverter
Datasheet1 page11 years ago
Datasheet1 page9 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+83.81%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices BS-7.

Descriptions

Descriptions of Memory Protection Devices BS-7 provided by its distributors.

Battery Holder 1 Cells Glass/Nylon
BATT HOLDER COIN 20MM PLAS PC 2P BLK
BATT HLDR COIN 20MM 1 CEL PC PIN

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS7

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins2
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Cells1
TerminationPC Pin
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BS-7.

Electro Sonic
Datasheet1 page11 years ago
Upverter
Datasheet1 page11 years ago
Datasheet1 page9 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant