3M BS-22-10-NB

Nylon Insulated with Insulation Grip Flanged Block Fork Terminal | 3M BS-22-10-NB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MountFree Hanging
Weight1.088622 g
Technical
InsulationInsulated
PackagingBulk
TerminationCrimp
Dimensions
Insulation Diameter4.318 mm
Length21.844 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for 3M BS-22-10-NB.

Engineering Resources

View Evaluation kits and Reference designs for 3M BS-22-10-NB.

Related Parts

Descriptions

Descriptions of 3M BS-22-10-NB provided by its distributors.

Nylon Insulated with Insulation Grip Flanged Block Fork Terminal | 3M BS-22-10-NB
CONN SPADE TERM 14-16AWG #10 BLU
80601382940 BS-22-10-NB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80601382940

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MountFree Hanging
Weight1.088622 g
Technical
InsulationInsulated
PackagingBulk
TerminationCrimp
Dimensions
Insulation Diameter4.318 mm
Length21.844 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for 3M BS-22-10-NB.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago