TURCK BS 8141-0

Connector, M12 Male Straight, 4 Pins, Field Wireable, Screw, PG 7, U6550

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78071698429 65 Buy Now »
USD
19.40 19.40 19.40 19.40 19.40
Newark
54M3504 56 Buy Now »
USD
19.40 19.40 19.40 19.40 19.40
Allied Electronics 2
70000352 0 ··
USD
19.39 19.39 19.39 19.39 19.39
70034337 363 Buy Now »
USD
17.31 17.31 17.31 17.31 17.31
Steven Engineering
BS 8141-0 28 Buy Now »
USD
17.46 16.49 14.55 14.55 14.55
Crescent Electric Supply Co
47697 Yes ··
USD
18.22 18.22 18.22 18.22 18.22
Farnell
1568926 57 Buy Now »
GBP
33.64 33.64 33.64 33.64 33.64
element14 APAC
1568926 56 Buy Now »
SGD
35.24 34.12 32.37 32.37 32.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
BS 8141-0 Contact Send RFQ »
XS Micro
BS 8141-0 Contact ··

Descriptions

Male Micro DC Ctr Straight Single 125VAC/150VDC 4A
Carlton-Bates
Connector, M12 Male Straight, 4 Pins, Field Wireable, Screw, PG 7, U6550
Allied Electronics
4-PIN 4A 250V PG7 CABLE GLAND
Steven Engineering
SENSOR CONNECTOR, MALE, 4POS, CABLE; Acc; SENSOR CONNECTOR, MALE, 4POS, CABLE; Accessory Type:Sensor Connector; For Use With:Sensors; Connector Body Material:Nylon; Connector Mounting:Cable; Connector Type:Circular Industrial; Connector Type:Circular; Contact Gender:Pin
element14 APAC
Circular Connector; Connector Type:Circular; No. of Contacts:4; Contact Material:Brass; Contact Plating:Nickel; Contact Gender:Pin ;RoHS Compliant: Yes
Newark
"Turck BS-8141-0 Field Wireable,"
Crescent Electric Supply Co
SENSOR CONNECTOR, MALE, 4 POSITION, CABLE
Farnell

Technical Specifications

Size-Diameter 19.5072 mm
Contact Plating Nickel
Gender Male
Voltage Rating (DC) 150 V
Color Black
Contact Material Brass
Size-Length 57.9882 mm
Mounting Type Screw
Wire Gauge 18 AWG
RoHS Compliant
Number of Contacts 4
Current Rating 4 A

Documents

element14
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 1 page 4 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 12 years ago

Images

Alternate Names

TURCK INC BS 8141-0
TURC BS 8141-0
KÜBLER BS 8141-0
KUBLER BS 8141-0
Escha (Turck) BS 8141-0
Turck Elektronik BS 8141-0

Search for other parts like BS 8141 »