TURCK BS 8141-0/PG9

Connector; Straight Male, 4; PG 9; 6 to8 mm; 125 VAC/150 VDC; 4 A; Screw

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78071697229 3 Buy Now »
USD
19.40 19.40 19.40 19.40 19.40
Newark
41M2268 35 Buy Now »
USD
19.40 19.40 19.40 19.40 19.40
Allied Electronics
70035943 170 Buy Now »
USD
17.90 17.90 17.90 17.90 17.90
Steven Engineering
BS 8141-0/PG 9 5 Buy Now »
USD
17.46 16.49 14.55 14.55 14.55
Crescent Electric Supply Co
626374 Yes ··
USD
18.22 18.22 18.22 18.22 18.22
Farnell
1372039 35 Buy Now »
GBP
33.64 33.64 33.64 33.64 33.64
element14 APAC
1372039 35 Buy Now »
SGD
35.24 34.12 32.37 32.37 32.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
BS 8141-0/PG9 Contact ··

Descriptions

SENSOR CONNECTOR, MALE, 4 POSITION, CABLE
Farnell
Male Micro DC Ctr Straight Single 125VAC/150VDC 4A
Carlton-Bates
SENSOR CONNECTOR, MALE, 4POS, CABLE; Acc; SENSOR CONNECTOR, MALE, 4POS, CABLE; Accessory Type:Sensor Connector; For Use With:Sensors; Connector Body Material:Nylon; Connector Mounting:Cable; Connector Type:Circular; Connector Type:Circular Industrial; Contact Gender:Pin
element14 APAC
Connector; Straight Male, 4; PG 9; 6 to8 mm; 125 VAC/150 VDC; 4 A; Screw
Allied Electronics
"Turck BS-8141-0/PG-9 Field Wirable,"
Crescent Electric Supply Co
Sensor Cable Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:4; Contact Termination:Screw; Contact Gender:Pin; Connector Mounting:Cable ;RoHS Compliant: Yes
Newark

Technical Specifications

Mounting Type Screw
RoHS Compliant
Current Rating 4 A
Number of Contacts 4
Size-Height 39.2938 mm
Number of Conductors 4
Contact Material Brass
Size-Length 38.989 mm
Material Nylon
Gender Male
Voltage Rating (DC) 150 V

Documents

element14
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Datasheet 2 pages 8 years ago

Images

Alternate Names

TURCK INC BS 8141-0/PG9
TURC BS 8141-0/PG9
KÜBLER BS 8141-0/PG9
KUBLER BS 8141-0/PG9
Escha (Turck) BS 8141-0/PG9
Turck Elektronik BS 8141-0/PG9

Search for other parts like BS 8141 »