Vishay BRT12H-X006

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountSurface Mount, Through Hole
Number of Pins6
Technical
Ambient Temperature Range High100 °C
Forward Current10 mA
Forward Voltage1.1 V
Isolation Voltage5.3 kV
Max Input Voltage1.35 V
Max Operating Temperature100 °C
Manufacturer Package IdentifierBRT12H-X006
Min Operating Temperature-40 °C
Nominal Input Voltage1.1 V
Number of Elements1
Output Current300 mA
Power Dissipation630 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Dimensions
Height3.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay BRT12H-X006.

Future Electronics
Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Upverter
Datasheet6 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BRT12H-X006.

Descriptions

Descriptions of Vishay BRT12H-X006 provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD
DIP-6 OPTOTRIAC 600V IFT=2mA -e3
1 CHANNEL TRIGGER OUTPUT OPTOCOUPLER

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BRT12-H-X006

Technical Specifications

Physical
Case/PackagePDIP
MountSurface Mount, Through Hole
Number of Pins6
Technical
Ambient Temperature Range High100 °C
Forward Current10 mA
Forward Voltage1.1 V
Isolation Voltage5.3 kV
Max Input Voltage1.35 V
Max Operating Temperature100 °C
Manufacturer Package IdentifierBRT12H-X006
Min Operating Temperature-40 °C
Nominal Input Voltage1.1 V
Number of Elements1
Output Current300 mA
Power Dissipation630 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Dimensions
Height3.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay BRT12H-X006.

Future Electronics
Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Upverter
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago