Taiyo Yuden BRL3225T1R0M

Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.2 A
DC Current2.2 A
DC Resistance (DCR)43 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current2.2 A
Max Operating Temperature105 °C
Max Saturation Current2.4 A
Max Temperature Rise Current2.2 A
Military StandardNot
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Resistance43 mΩ
Saturation Current2.4 A
Self Resonant Frequency220 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth2.7 mm
Height1.7 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Max Length3.4 mm
Max Width2.7 mm
Min Length3 mm
Min Width2.3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BRL3225T1R0M.

Newark
Datasheet13 pages11 years ago
Master Electronics
Datasheet3 pages3 years ago
Upverter
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet12 pages5 years ago
Datasheet81 pages10 years ago
element14 APAC
Datasheet1 page10 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
_legacy Avnet
Datasheet12 pages11 years ago
element14
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago

Inventory History

3 month trend:
+3.34%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden BRL3225T1R0M.

Related Parts

Descriptions

Descriptions of Taiyo Yuden BRL3225T1R0M provided by its distributors.

Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
BR Series 1210 1 uH 2.4 A ±20% 220 MHz Unshielded SMT Wirewound Power Inductor
Power Inductor (SMD), 1 uH, ± 20%, 2.2 A, Unshielded, 2.4 A, 3.2mm x 2.5mm x 1.7mm
TAIYO YUDEN BRL3225T1R0M / INDUCTOR 1.0UH 2.4A 20% 1210 SMD
Wire-wound Chip Power Inductors (BR series), 2.2A, 1.0 uH, ± 20 %, 1210, RoHS
Taiyo Yuden SCT
WIREWOUND INDUCTOR, 1UH, 2.4A 20% 220MHZ; Inductance: 1µH; Product Range: BR Series; DC Current Rating: 2.2A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.043ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 220MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1210 [3225 Metric]

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR L3225T1R0M
  • BRL3225T1R0M.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.2 A
DC Current2.2 A
DC Resistance (DCR)43 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current2.2 A
Max Operating Temperature105 °C
Max Saturation Current2.4 A
Max Temperature Rise Current2.2 A
Military StandardNot
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Resistance43 mΩ
Saturation Current2.4 A
Self Resonant Frequency220 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth2.7 mm
Height1.7 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Max Length3.4 mm
Max Width2.7 mm
Min Length3 mm
Min Width2.3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BRL3225T1R0M.

Newark
Datasheet13 pages11 years ago
Master Electronics
Datasheet3 pages3 years ago
Upverter
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet12 pages5 years ago
Datasheet81 pages10 years ago
element14 APAC
Datasheet1 page10 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
_legacy Avnet
Datasheet12 pages11 years ago
element14
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant