Taiyo Yuden BRC2012T2R2MD

Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 0805 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1 A
DC Current1 A
DC Resistance (DCR)143 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current1 A
Max Operating Temperature105 °C
Max Saturation Current1.1 A
Max Temperature Rise Current1 A
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current1.1 A
Self Resonant Frequency350 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth1.45 mm
Height1.4 mm
Height - Seated (Max)1.397 mm
Lead Pitch1 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BRC2012T2R2MD.

Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page8 years ago
Master Electronics
Datasheet3 pages3 years ago
Upverter
Datasheet3 pages6 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Electro Sonic
Datasheet1 page8 years ago
element14
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago

Inventory History

3 month trend:
-16.72%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden BRC2012T2R2MD.

Related Parts

Descriptions

Descriptions of Taiyo Yuden BRC2012T2R2MD provided by its distributors.

Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
BR Series 0805 2.2 uH ±20% Tolerance 1 A Unshielded Surface Mount Power Inductor
Power Inductor (SMD), 2.2 uH, ± 20%, 1 A, Unshielded, 1.1 A, 2mm x 1.25mm x 1.4mm
Wire-wound Chip Power Inductors (BR series), 1A, 2.2 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
Inductor, 2.2Uh, 1A, 20%, 350Mhz, Full Reel; Inductance:2.2Μh; Dc Resistance Max:0.11Ohm; Self Resonant Frequency:350Mhz; Dc Current Rating:1A; Inductor Case/Package:0805 [2012 Metric]; Product Range:Br Series Rohs Compliant: Yes |Taiyo Yuden BRC2012T2R2MD.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR C2012T2R2MD
  • BRC2012T2R2MD.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1 A
DC Current1 A
DC Resistance (DCR)143 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current1 A
Max Operating Temperature105 °C
Max Saturation Current1.1 A
Max Temperature Rise Current1 A
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current1.1 A
Self Resonant Frequency350 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth1.45 mm
Height1.4 mm
Height - Seated (Max)1.397 mm
Lead Pitch1 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BRC2012T2R2MD.

Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page8 years ago
Master Electronics
Datasheet3 pages3 years ago
Upverter
Datasheet3 pages6 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Electro Sonic
Datasheet1 page8 years ago
element14
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant