Microchip BR246-1000C3-48V-036L

Electromechanical Relay DPDT 10A 48V 1KOhm Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges
Technical
Coil Current48 mA
Coil Resistance1 kΩ
Coil Voltage (DC)48 V
Max Current Rating10 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)208 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-70 °C
PackagingBulk
TerminationPlug
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Microchip BR246-1000C3-48V-036L.

Microchip
Datasheet2 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip BR246-1000C3-48V-036L.

Descriptions

Descriptions of Microchip BR246-1000C3-48V-036L provided by its distributors.

Electromechanical Relay DPDT 10A 48V 1KOhm Flange Mount
2PDT 10 AMP RELAY QPL M83536/9-036L
RELAY GEN PURPOSE DPDT 10A 48V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountFlanges
Technical
Coil Current48 mA
Coil Resistance1 kΩ
Coil Voltage (DC)48 V
Max Current Rating10 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)208 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-70 °C
PackagingBulk
TerminationPlug
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Microchip BR246-1000C3-48V-036L.

Microchip
Datasheet2 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements