Microchip BR246-1000C1-48V-030M

Electromechanical Relay DPDT 10A 48V 1KOhm Plain Case

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPlain Case
Technical
Coil Current48 mA
Coil Resistance1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)48 V
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)208 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-70 °C
Number of Contacts2
PackagingBulk
TerminationPlug
Throw Configuration2PDT, DPDT

Documents

Download datasheets and manufacturer documentation for Microchip BR246-1000C1-48V-030M.

Microchip
Datasheet2 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip BR246-1000C1-48V-030M.

Descriptions

Descriptions of Microchip BR246-1000C1-48V-030M provided by its distributors.

Electromechanical Relay DPDT 10A 48V 1KOhm Plain Case
2PDT 10 AMP RELAY QPL M83536/9-030M
RELAY GEN PURPOSE DPDT 10A 48V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountPlain Case
Technical
Coil Current48 mA
Coil Resistance1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)48 V
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)208 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-70 °C
Number of Contacts2
PackagingBulk
TerminationPlug
Throw Configuration2PDT, DPDT

Documents

Download datasheets and manufacturer documentation for Microchip BR246-1000C1-48V-030M.

Microchip
Datasheet2 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements