Stackpole Electronics BR1FB25L0

Res 0.025 Ohm 1% 1W Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionMetal Element
Max Operating Temperature350 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Resistance25 mΩ
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height7.62 mm
Length11.43 mm
Width1.651 mm

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics BR1FB25L0.

Related Parts

Descriptions

Descriptions of Stackpole Electronics BR1FB25L0 provided by its distributors.

RES 0.025 OHM 1% 1W RADIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionMetal Element
Max Operating Temperature350 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Resistance25 mΩ
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height7.62 mm
Length11.43 mm
Width1.651 mm

Compliance

Environmental Classification
RoHSCompliant