Panasonic BR-1632/HFN

Lithium Poly Carbon Monofluoride Battery Coin 3V 120mAh Primary Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight1.5 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Cells1
OrientationHorizontal
Output Voltage3 V
PackagingBulk
TerminationThrough Hole
Voltage Rating3 V
Dimensions
Depth16.1 mm
Diameter16 mm
Height3.2 mm
Length16.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic BR-1632/HFN.

TME
Datasheet1 page17 years ago
Datasheet1 page8 years ago
Sager Power Systems
Datasheet2 pages7 years ago
Upverter
Technical Drawing1 page5 years ago
Future Electronics
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-10.46%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic BR-1632/HFN.

Descriptions

Descriptions of Panasonic BR-1632/HFN provided by its distributors.

Lithium Poly Carbon Monofluoride Battery Coin 3V 120mAh Primary Through Hole
'battery Lith Coin 3V Cell W/Legs - Br-1632/Hfn |Panasonic Batteries BR1632/HFN
Primary Battery, Lithium Poly-carbonmonoflouride, 1632, 3V, 0.12Ah
BR Series Ø 16 mm 3 V 120 mAh Non-Rechargeable Lithium Coin Cell Battery
Coin Cell Battery 3V 120mAH 2 PIN HORIZ W/INSUL
BAT LITHIUM COIN 120MAH W/LEGS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR-1632HFN
  • BR1632-HFN
  • BR1632/HFN
  • BR1632HFN

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight1.5 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Cells1
OrientationHorizontal
Output Voltage3 V
PackagingBulk
TerminationThrough Hole
Voltage Rating3 V
Dimensions
Depth16.1 mm
Diameter16 mm
Height3.2 mm
Length16.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic BR-1632/HFN.

TME
Datasheet1 page17 years ago
Datasheet1 page8 years ago
Sager Power Systems
Datasheet2 pages7 years ago
Upverter
Technical Drawing1 page5 years ago
Future Electronics
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant