Panasonic BR1225

BR Series Ø 12.5 mm 3 V 48 mAh Non-Rechargeable Lithium Coin Cell Battery
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MaterialLithium
MountThrough Hole
Weight850.485694 mg
Technical
Chemistry/TechnologyLithium
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Cells1
Output Voltage3 V
TerminationStandard
Voltage3 V
Voltage Rating3 V
Voltage Rating (DC)3 V
Dimensions
Diameter12 mm
Height2.5 mm
Outside Diameter12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic BR1225.

Sager Electronics
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet4 pages15 years ago
Newark
Datasheet1 page18 years ago
TME
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic BR1225.

Related Parts

Descriptions

Descriptions of Panasonic BR1225 provided by its distributors.

BR Series Ø 12.5 mm 3 V 48 mAh Non-Rechargeable Lithium Coin Cell Battery
Battery,Non-Rechargeable,Coin/Button,Lithium Poly-Carbon Monofluoride,3VDC,48Ah | Panasonic Electronic Components BR1225/BN
BATTERY, LITHIUM, BR1225, 3V, 0.048AH; Battery Voltage: 3V; Battery Size Code: 1225; Battery Technology: Lithium Poly Carbon Monofluoride; Battery Capacity: 48mAh; Battery Terminals: Raised Positive and Flat Negative; Externa
Lithium Battery, 3V, Coin Cell; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium Polymer; Battery Capacity:48Mah; Battery Terminals:Pressure Contact; External Diameter:12.5Mm; External Height:2.5Mm Rohs Compliant: Na |Panasonic Batteries BR1225

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR-1225
  • BR-1225-BN
  • BR-1225/BN
  • BR-1225BN
  • BR1225-BN
  • BR1225/BN
  • BR1225BN

Technical Specifications

Physical
Contact PlatingTin
MaterialLithium
MountThrough Hole
Weight850.485694 mg
Technical
Chemistry/TechnologyLithium
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Cells1
Output Voltage3 V
TerminationStandard
Voltage3 V
Voltage Rating3 V
Voltage Rating (DC)3 V
Dimensions
Diameter12 mm
Height2.5 mm
Outside Diameter12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic BR1225.

Sager Electronics
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet4 pages15 years ago
Newark
Datasheet1 page18 years ago
TME
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant