Texas Instruments BQ78412DDWT

Pb-acid battery State-of-charge Indicator with Run-Time Display 44-HTSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins44
Technical
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Operating Supply Voltage12 V
Output Voltage3.3 V
PackagingDigi-Reel®
Dimensions
Height1.2 mm
Length14 mm
Thickness1.5 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ78412DDWT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet36 pages13 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago

Inventory History

3 month trend:
-61.56%

Alternate Parts

Price @ 1000
$ 12.13
$ 9.34
$ 9.34
Stock
211,470
306,016
306,016
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Cells
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ78412DDWT.

Descriptions

Descriptions of Texas Instruments BQ78412DDWT provided by its distributors.

Pb-acid battery State-of-charge Indicator with Run-Time Display 44-HTSSOP -40 to 85
HTSSOP-44-EP-6.1mm Battery Management ICs ROHS
ACTIVE (Last Updated: 1day ago) DUAL Tape & Reel (TR) e4 battery management 26V 6.1mm -40C~85C TA
Fuel Gauge Lead-Acid 44-Pin HTSSOP EP T/R
IC BAT MON LEAD ACID 1C 44HTSSOP
IC BATT GAS GAUGE DISP 44HTSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO44
POWER SUPPLY SUPPORT CIRCUIT, AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins44
Technical
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Operating Supply Voltage12 V
Output Voltage3.3 V
PackagingDigi-Reel®
Dimensions
Height1.2 mm
Length14 mm
Thickness1.5 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ78412DDWT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet36 pages13 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago