Texas Instruments BQ78350DBT

Battery Management Controller Li-Ion/Li-FePO4 5.5V 30-Pin TSSOP Tube
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Weight97.49401 mg
Technical
Fault ProtectionOver Current, Over Temperature, Over/Under Voltage
InterfaceSMBus
Max Operating Temperature85 °C
Max Supply Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Output Voltage5.5 V
PackagingCut Tape
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ78350DBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet34 pages9 years ago
Datasheet39 pages8 years ago
Datasheet32 pages9 years ago

Alternate Parts

Price @ 1000
$ 4.502
$ 3.303
Stock
188,067
107,867
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of Cells
-
-
Output Voltage
5.5 V
5.5 V
Output Current
-
-
Min Supply Voltage
2.4 V
-
Max Supply Voltage
2.6 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ78350DBT.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ78350DBT provided by its distributors.

Battery Management Controller Li-Ion/Li-FePO4 5.5V 30-Pin TSSOP Tube
Companion CEDV Fuel Gauge Battery Management Controller for bq76940 Monitor Family 30-TSSOP -40 to 85
NRND (Last Updated: 4days ago) DUAL Tube e4 battery management 2.6V 4.4mm -40C~85C TA
CEDV Li-Ion Gas Gauge and Battery Management Controller Companion to the

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ78350DBT .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Weight97.49401 mg
Technical
Fault ProtectionOver Current, Over Temperature, Over/Under Voltage
InterfaceSMBus
Max Operating Temperature85 °C
Max Supply Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Output Voltage5.5 V
PackagingCut Tape
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ78350DBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet34 pages9 years ago
Datasheet39 pages8 years ago
Datasheet32 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago