Texas Instruments BQ7791500PWT

Battery Protection Li-Ion/Li-Pol 1mA 0V to 25V 24-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Cells5
Output Current50 mA
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7791500PWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 0.928
$ 0.846
Stock
327,616
615,671
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Cells
5
5
Output Voltage
-
-
Output Current
50 mA
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ7791500PWT.

Descriptions

Descriptions of Texas Instruments BQ7791500PWT provided by its distributors.

Battery Protection Li-Ion/Li-Pol 1mA 0V to 25V 24-Pin TSSOP T/R
Battery Protector Li-Ion/Li-Pol Over Charge/Over/Under Voltage/Short Circuit 5-Cells 24-Pin TSSOP T/R
3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85
Power Supply Support Circuit, Adjustable, 6 Channel, PDSO24
DUAL Tape & Reel (TR) R-PDSO-G24 Nickel/Palladium/Gold (Ni/Pd/Au) battery management 25V 4.4mm -40C~85C TA
IC BATT PROT LI-ION 3-5C 24TSSOP
具有电池自主均衡功能的 3 节至 5 节串联可堆叠超低功耗初级保护器
3-SERIES TO 5-SERIES STACKABLE U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Cells5
Output Current50 mA
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7791500PWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago