Texas Instruments BQ7693003DBT

6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Weight97.49401 mg
Technical
Fault ProtectionOver Current, Over/Under Voltage, Short Circuit
InterfaceI2C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage25 V
Output Voltage16 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7693003DBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet63 pages9 years ago
Datasheet54 pages9 years ago
Datasheet55 pages10 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet66 pages3 years ago
Arrow.cn
Datasheet66 pages7 years ago

Inventory History

3 month trend:
+1.52%

Alternate Parts

Price @ 1000
$ 4.11
$ 2.15
$ 2.15
Stock
1,184,453
9,553,826
9,553,826
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Cells
-
10
10
Output Voltage
16 V
16 V
16 V
Output Current
-
-
-
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments BQ7693003DBT provided by its distributors.

6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Battery Monitoring/Fuel Gauge Li-Ion/Li-Polymer/LiFePO4 0V to 16V 30-Pin TSSOP Tube
Lead Free Gold ROHS3Compliant Battery Monitor IC Battery Monitor -40C~85C TA 4.4mm 25V 5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Weight97.49401 mg
Technical
Fault ProtectionOver Current, Over/Under Voltage, Short Circuit
InterfaceI2C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage25 V
Output Voltage16 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7693003DBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet63 pages9 years ago
Datasheet54 pages9 years ago
Datasheet55 pages10 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet66 pages3 years ago
Arrow.cn
Datasheet66 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago