Texas Instruments BQ7693002DBT

6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Technical
Ambient Temperature Range High85 °C
Fault ProtectionOver Current, Over/Under Voltage, Short Circuit
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of Cells10
Operating Supply Voltage25 V
Output Current5 mA
Output Voltage3.6 V
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7693002DBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet63 pages9 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet66 pages3 years ago
Newark
Datasheet64 pages7 years ago
Datasheet64 pages7 years ago
Datasheet63 pages8 years ago

Inventory History

3 month trend:
+2.44%

Alternate Parts

Price @ 1000
$ 3.742
$ 1.976
$ 1.976
Stock
629,565
171,665
171,665
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
6 V
-
-
Max Supply Voltage
25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments BQ7693002DBT provided by its distributors.

6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Battery Monitor Li-Ion/Lithium Phosphate 5mA 0V to 3.6V 30-Pin TSSOP T/R
ACTIVE (Last Updated: 5days ago) DETECTION THRESHOLD VOLTAGE= 0.7V DUAL Tube battery management 5mA 25V 4.4mm -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Technical
Ambient Temperature Range High85 °C
Fault ProtectionOver Current, Over/Under Voltage, Short Circuit
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of Cells10
Operating Supply Voltage25 V
Output Current5 mA
Output Voltage3.6 V
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7693002DBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet63 pages9 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet66 pages3 years ago
Newark
Datasheet64 pages7 years ago
Datasheet64 pages7 years ago
Datasheet63 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago