Texas Instruments BQ3287MT-SB2

RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Date FormatYY-MM-DD-dd
InterfaceParallel
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size114 B
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Outputs2
Operating Supply Voltage5 V
Time FormatHH:MM:SS (12/24 hr)
Dimensions
Height9.52 mm
Length33.72 mm
Width18.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3287MT-SB2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet8 pages9 years ago
Arrow Electronics
Datasheet8 pages13 years ago
Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago
DigiKey
Datasheet8 pages26 years ago
Factory Futures
Datasheet9 pages10 years ago
iiiC
Datasheet8 pages13 years ago
Sierra IC
Datasheet6 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ3287MT-SB2.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ3287MT-SB2 provided by its distributors.

RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70
Real Time Clock IC; Date Format:BCD; Time Format:12 or 24 hr; No. of Outputs:2; RTC Features:Square-Wave Output; Clock IC Type:RTC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:DIP; Package/Case:24-DIP ;RoHS Compliant: Yes
IC, RTC, BCD, 114 X 8, DIP-24; Date Form; IC, RTC, BCD, 114 X 8, DIP-24; Date Format:BCD; Clock Format:12Hr / 24Hr; Clock IC Type:RTC; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:24; Memory Configuration:114 x 8; IC Interface Type:Multiplexed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Date FormatYY-MM-DD-dd
InterfaceParallel
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size114 B
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Outputs2
Operating Supply Voltage5 V
Time FormatHH:MM:SS (12/24 hr)
Dimensions
Height9.52 mm
Length33.72 mm
Width18.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3287MT-SB2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet8 pages9 years ago
Arrow Electronics
Datasheet8 pages13 years ago
Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago
DigiKey
Datasheet8 pages26 years ago
Factory Futures
Datasheet9 pages10 years ago
iiiC
Datasheet8 pages13 years ago
Sierra IC
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago