Texas Instruments BQ294700DSGR

Lithium-ion protection for accurate cell-by-cell voltage monitoring 8-WSON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High110 °C
Max Operating Temperature85 °C
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 µA
Number of Cells4
Number of Outputs1
Operating Supply Current1 µA
Operating Supply Voltage20 V
Output Current4.5 mA
Output Voltage30 V
Schedule B8542390000
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294700DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages10 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet24 pages9 years ago
Datasheet26 pages6 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
LCSC
Datasheet29 pages2 years ago

Inventory History

3 month trend:
-24.51%

Alternate Parts

Price @ 1000
$ 0.303
$ 0.513
$ 0.513
Stock
969,683
321,392
321,392
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Cells
4
-
-
Output Voltage
30 V
30 V
30 V
Output Current
4.5 mA
14 mA
14 mA
Min Supply Voltage
3 V
-
-
Max Supply Voltage
20 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ294700DSGR.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ294700DSGR provided by its distributors.

Lithium-ion protection for accurate cell-by-cell voltage monitoring 8-WSON -40 to 85
Overvoltage Protection Device Li-Ion/Li-Pol 14mA -0.3V to 30V 8-Pin WSON T/R
ACTIVE (Last Updated: 5days ago) DUAL Cut Tape (CT) e4 battery management 1muA 20V 2mm -40C~110C TA
DFN-8(2x2) Battery Management ICs ROHS
Slp 2S To 4S With Prog Delay Time
BQ2947 LITHIUM-ION PROTECTION IC
IC BATT PROT LI-ION 2-4CEL 8WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High110 °C
Max Operating Temperature85 °C
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 µA
Number of Cells4
Number of Outputs1
Operating Supply Current1 µA
Operating Supply Voltage20 V
Output Current4.5 mA
Output Voltage30 V
Schedule B8542390000
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294700DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages10 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet24 pages9 years ago
Datasheet26 pages6 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
LCSC
Datasheet29 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago