Texas Instruments BQ29414PWG4

DUAL TSSOP e4 Nickel/Palladium/Gold (Ni/Pd/Au) battery management 0.003mA 25V 3mm 110C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight33.594185 mg
Technical
Max Operating Temperature110 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Output Voltage2 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29414PWG4.

Texas Instruments
Datasheet18 pages13 years ago
Datasheet16 pages16 years ago
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet19 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.474
$ 0.474
Stock
2,030
156,757
156,757
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
2 V
2 V
2 V
Output Current
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
25 V
25 V
25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ29414PWG4.

Descriptions

Descriptions of Texas Instruments BQ29414PWG4 provided by its distributors.

DUAL TSSOP e4 Nickel/Palladium/Gold (Ni/Pd/Au) battery management 0.003mA 25V 3mm 110C
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.55V) 8-TSSOP -40 to 110
Battery Protection Li-Ion 2V 8-Pin TSSOP Tube
Battery Management Volt Prot for 2,3 or 4 cell Li-Ion

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight33.594185 mg
Technical
Max Operating Temperature110 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Output Voltage2 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29414PWG4.

Texas Instruments
Datasheet18 pages13 years ago
Datasheet16 pages16 years ago
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago