Texas Instruments BQ29413PWR

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.50V) 8-TSSOP -40 to 110
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins8
Weight33.594185 mg
Technical
Max Operating Temperature110 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Output Voltage2 V
PackagingDigi-Reel®
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29413PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet18 pages13 years ago
Datasheet16 pages16 years ago
Datasheet3 pages16 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
Newark
Datasheet19 pages11 years ago
DigiKey
Datasheet16 pages16 years ago

Inventory History

3 month trend:
-25.30%

Alternate Parts

Price @ 1000
$ 0.907
$ 0.57
$ 0.57
Stock
94,126
27,974
27,974
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
2 V
2 V
2 V
Output Current
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ29413PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ29413PWR provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.50V) 8-TSSOP -40 to 110
Battery Protection Li-Ion 2V 8-Pin TSSOP T/R
Battery Battery Protection IC Lithium Ion 8-TSSOP
ACTIVE (Last Updated: 1week ago) DUAL Tape & Reel (TR) e4 battery management 25V 4.4mm -40C~110C TA
IC BATT PROT LI-ION 2-4CL 8TSSOP
IC BATT PROTECT LI-ION 8-TSSOP
Battery Management IC; Battery Type:Li-Ion; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +110°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Battery Management Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins8
Weight33.594185 mg
Technical
Max Operating Temperature110 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Output Voltage2 V
PackagingDigi-Reel®
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29413PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet18 pages13 years ago
Datasheet16 pages16 years ago
Datasheet3 pages16 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
Newark
Datasheet19 pages11 years ago
DigiKey
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago