Texas Instruments BQ29311PWR

Texas Instruments - BQ29311PWR - IC, Battery Protec, Li-ion 4CELL TSSOP24, Full Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage25 V
Min Operating Temperature-25 °C
Output Current25 mA
Output Voltage3.3 V
PackagingTape & Reel (TR)
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29311PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages20 years ago
Mouser
Datasheet23 pages16 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Newark
Datasheet24 pages8 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet24 pages15 years ago
Sierra IC
Datasheet19 pages20 years ago

Inventory History

3 month trend:
+37.18%

Alternate Parts

Price @ 1000
$ 2.346
$ 4.28
$ 4.28
Stock
682,686
594,434
594,434
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Cells
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
25 mA
25 mA
25 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ29311PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ29311PWR provided by its distributors.

TEXAS INSTRUMENTS - BQ29311PWR - IC, BATTERY PROTEC, LI-ION 4CELL TSSOP24, FULL REEL
3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85
Battery Protection Li-Ion/Li-Pol 0.2mA 3.3V 24-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage25 V
Min Operating Temperature-25 °C
Output Current25 mA
Output Voltage3.3 V
PackagingTape & Reel (TR)
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29311PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages20 years ago
Mouser
Datasheet23 pages16 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Newark
Datasheet24 pages8 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet24 pages15 years ago
Sierra IC
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago