Texas Instruments BQ27542DRZT-G1

Single cell Impedance Track™ pack side fuel gauge with SON package 12-SON -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins12
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5.5 V
Schedule B8542390000
Dimensions
Height0 m
Length4 mm
Thickness850 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27542DRZT-G1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet34 pages8 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago

Inventory History

3 month trend:
-3.20%

Alternate Parts

Price @ 1000
$ 2.779
$ 2.125
$ 2.125
Stock
339,350
1,321,467
1,321,467
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
12
12
12
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27542DRZT-G1.

Descriptions

Descriptions of Texas Instruments BQ27542DRZT-G1 provided by its distributors.

Single cell Impedance Track™ pack side fuel gauge with SON package 12-SON -40 to 85
ACTIVE (Last Updated: 5days ago) DUAL Tape & Reel (TR) e4 battery management 5.5V 2.5mm -40C~85C TA
Battery Fuel Gauge Li-Ion/Li-Pol 12-Pin VSON EP T/R
BQ27542-G1 SINGLE CELL IMPEDANCE
IC BATT FUEL GAUGE LI-ION 12SON
SON-12-EP(2.5x4) Battery Management ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins12
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5.5 V
Schedule B8542390000
Dimensions
Height0 m
Length4 mm
Thickness850 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27542DRZT-G1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet34 pages8 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago