Texas Instruments BQ27541DRZR-G1

Pack-side Impedance Track™ battery fuel gauge with integrated LDO 12-SON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins12
Technical
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height0 m
Length4 mm
Thickness850 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27541DRZR-G1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet49 pages11 years ago
Datasheet46 pages11 years ago
Datasheet46 pages12 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages18 years ago
element14 APAC
Datasheet55 pages9 years ago
Datasheet55 pages8 years ago
LCSC
Datasheet56 pages1 year ago
Datasheet54 pages2 years ago
Factory Futures
Datasheet49 pages10 years ago
Arrow.cn
Datasheet48 pages10 years ago

Inventory History

3 month trend:
-60.46%

Alternate Parts

Price @ 1000
$ 4.846
$ 3.81
$ 3.81
Stock
977,015
452,782
452,782
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
12
12
12
Number of Cells
-
1
1
Output Voltage
-
-
-
Output Current
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27541DRZR-G1.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ27541DRZR-G1 provided by its distributors.

Pack-side Impedance Track™ battery fuel gauge with integrated LDO 12-SON -40 to 85
ACTIVE (Last Updated: 5days ago) DUAL Cut Tape (CT) e4 battery management 5.5V 2.5mm -40C~85C TA
Battery Fuel Gauge Li-Ion Pack 12-Pin VSON EP T/R
SON-12-EP(2.5x4) Battery Management ICs ROHS
French Electronic Distributor since 1988
IC BATT FUEL GAUGE LI-ION 12SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins12
Technical
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height0 m
Length4 mm
Thickness850 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27541DRZR-G1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet49 pages11 years ago
Datasheet46 pages11 years ago
Datasheet46 pages12 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages18 years ago
element14 APAC
Datasheet55 pages9 years ago
Datasheet55 pages8 years ago
LCSC
Datasheet56 pages1 year ago
Datasheet54 pages2 years ago
Factory Futures
Datasheet49 pages10 years ago
Arrow.cn
Datasheet48 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago