Texas Instruments BQ27520YZFR-G3

System-Side Impedance TrackĀ™ Fuel Gauge With Integrated LDO 15-DSBGA -40 to 85

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins15
Technical
InterfaceI2C
Max Operating Temperature85 Ā°C
Max Supply Voltage4.5 V
Min Operating Temperature-40 Ā°C
Min Supply Voltage2.7 V
Number of Cells1
PackagingTape & Reel (TR)
Dimensions
Height625 Āµm
Length1.75 mm
Thickness0 m
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27520YZFR-G3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet47 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet47 pages11 years ago
Datasheet47 pages12 years ago

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 1.931
$ 2.358
$ 2.403
$ 1.87
$ 2.11
$ 1.87
$ 2.11
Stock
733,529
782,873
297,392
693,333
350,761
778,981
359,847
Authorized Distributors
2
2
2
1
1
1
1
Case/Package
-
-
-
-
-
-
-
Number of Pins
15
15
15
15
15
15
15
Number of Cells
1
1
1
-
-
-
-
Output Voltage
-
2.5 V
2.6 V
2.5 V
2.5 V
-
-
Output Current
-
-
-
-
-
-
-
Min Supply Voltage
2.7 V
2.45 V
-
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
4.5 V
4.5 V
-
4.5 V
4.5 V
4.5 V
4.5 V

Related Parts

Descriptions

Descriptions of Texas Instruments BQ27520YZFR-G3 provided by its distributors.

System-Side Impedance TrackĀ™ Fuel Gauge With Integrated LDO 15-DSBGA -40 to 85
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Battery Fuel Gauge Li-Ion 15-Pin DSBGA T/R
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PBGA15
IC BATT FUEL GAUGE LIION 15DSBGA
NRND, alternate is BQ27520YZFR-G4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins15
Technical
InterfaceI2C
Max Operating Temperature85 Ā°C
Max Supply Voltage4.5 V
Min Operating Temperature-40 Ā°C
Min Supply Voltage2.7 V
Number of Cells1
PackagingTape & Reel (TR)
Dimensions
Height625 Āµm
Length1.75 mm
Thickness0 m
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27520YZFR-G3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet47 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet47 pages11 years ago
Datasheet47 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago