Texas Instruments BQ27505YZGT-J3

System-side Impedance Track™; fuel gauge with FW v2.20 12-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins12
Technical
Max Operating Temperature85 °C
Max Supply Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Operating Supply Voltage2.5 V
PackagingTape & Reel (TR)
Dimensions
Height625 µm
Length0 m
Thickness375 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27505YZGT-J3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet11 pages16 years ago
SHENGYU ELECTRONICS
Datasheet45 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.745
$ 3.504
$ 3.504
Stock
132,117
410,657
410,657
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
12
12
12
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
2.6 V
2.6 V
2.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27505YZGT-J3.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ27505YZGT-J3 provided by its distributors.

System-side Impedance Track™; fuel gauge with FW v2.20 12-DSBGA -40 to 85
Battery Battery Monitor IC Lithium Ion 12-DSBGA
IC BATT FUEL GAUGE LIION 12DSBGA
/Polymer 1 BGA-12 Battery Management ICs ROHS
ACTIVE (Last Updated: 2days ago) BOTTOM Tape & Reel (TR) e1 battery management 2.6V 0m -40C~85C TA
Fuel Gauge Li-Ion Pack 12-Pin DS-BGA T/R
1-CHANNEL POWER SUPPLY SUPPORT CKT BGA12
IC BATT PWR SUPPLY SUPPORT CIRC
POWER SUPPLY SUPPORT CIRCUIT, AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins12
Technical
Max Operating Temperature85 °C
Max Supply Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Operating Supply Voltage2.5 V
PackagingTape & Reel (TR)
Dimensions
Height625 µm
Length0 m
Thickness375 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27505YZGT-J3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet11 pages16 years ago
SHENGYU ELECTRONICS
Datasheet45 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago