Texas Instruments BQ25606RGER

Stand Alone 1cell 3A Fast charger with High input voltage and Power Path 24-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage13.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.9 V
Number of Cells1
Number of Outputs1
Output Current3 A
Output Voltage4.4 V
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25606RGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
LCSC
Datasheet48 pages1 year ago
Datasheet48 pages2 years ago

Inventory History

3 month trend:
-15.70%

Alternate Parts

Price @ 1000
$ 1.46
$ 1.88
Stock
3,563,978
364,261
Authorized Distributors
3
5
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Cells
1
1
Output Voltage
4.4 V
-
Output Current
3 A
3 A
Min Supply Voltage
3.9 V
3.9 V
Max Supply Voltage
13.5 V
13.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ25606RGER.

Descriptions

Descriptions of Texas Instruments BQ25606RGER provided by its distributors.

Stand Alone 1cell 3A Fast charger with High input voltage and Power Path 24-VQFN -40 to 85
Texas Instruments , Battery Charger Li-Ion/Li-Pol 3000mA 4.2V to 4.4V 24-Pin VQFN
Battery Charge Controller Li-Ion/Li-Pol 6000mA 24-Pin VQFN EP T/R
13.5V /Polymer 1 3A VQFN-24-EP(4x4) Battery Management ICs ROHS
Standalone 3.0-A, Single Cell Battery Charger With 40V Over Voltage Protection Controller | IC BATT CHG LI-ION 1 CELL 24VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage13.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.9 V
Number of Cells1
Number of Outputs1
Output Current3 A
Output Voltage4.4 V
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25606RGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
LCSC
Datasheet48 pages1 year ago
Datasheet48 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago