Texas Instruments BQ25570RGRR

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)105 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current488 nA
Number of Cells1
Number of Outputs1
Operating Supply Current488 nA
Operating Supply Voltage4 V
Output Current100 mA
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25570RGRR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet44 pages9 years ago
Datasheet41 pages9 years ago
Datasheet40 pages10 years ago
Datasheet39 pages10 years ago
Datasheet5 pages11 years ago
Technical Drawing2 pages15 years ago
LCSC
Datasheet46 pages1 year ago
Datasheet43 pages2 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Arrow.cn
Datasheet40 pages7 years ago

Inventory History

3 month trend:
+51.15%

Alternate Parts

Price @ 1000
$ 3.856
$ 4.98
$ 4.98
Stock
425,122
138,436
138,436
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Cells
1
-
-
Output Voltage
-
5.5 V
5.5 V
Output Current
100 mA
110 mA
110 mA
Min Supply Voltage
2 V
100 mV
100 mV
Max Supply Voltage
5.5 V
5.1 V
5.1 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments BQ25570RGRR provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R
QFN-20-EP(3.5x3.5) Battery Management ICs ROHS
Ultra Low power Harvester power Management IC with boost charger, and Nanopower Buck Converter 20-VQFN -40 to 125
Battery Management Low Pwr Harvester Pwr Mgmt IC
Ic, ((Vpg )); Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25570RGRR
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20
Nano Power Boost Charger 20-Pin VQFN T/R
Energy Harvesting 20-Pin VQFN EP T/R
BQ25570 Tape & Reel (TR) Surface Mount Energy Harvesting pmic power management device 3.5mm 4V 1MHz -40C~125C
IC ENERGY HARV CTRLR BATT 20VQFN
BQ25570 ULTRA LOW POWER HARVESTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)105 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current488 nA
Number of Cells1
Number of Outputs1
Operating Supply Current488 nA
Operating Supply Voltage4 V
Output Current100 mA
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25570RGRR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet44 pages9 years ago
Datasheet41 pages9 years ago
Datasheet40 pages10 years ago
Datasheet39 pages10 years ago
Datasheet5 pages11 years ago
Technical Drawing2 pages15 years ago
LCSC
Datasheet46 pages1 year ago
Datasheet43 pages2 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Arrow.cn
Datasheet40 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago