Texas Instruments BQ24707RGRT

Switching Battery Charger Controller Li-Ion/Li-Pol 8000mA 1.024V to 19.2V 20-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins20
Weight69.994973 mg
Technical
Max Charge Current8.128 A
Max Operating Temperature125 °C
Max Output Current8.128 A
Max Output Voltage19.2 V
Max Supply Voltage24 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.024 V
Min Supply Voltage4.5 V
Nominal Input Voltage24 V
Number of Cells1234
Operating Supply Current500 µA
Output Current8 A
Output Voltage19.2 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency616 GHz
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24707RGRT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago
Farnell
Datasheet37 pages9 years ago
Datasheet44 pages8 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Arrow Electronics
Datasheet36 pages11 years ago

Inventory History

3 month trend:
-3.56%

Alternate Parts

Price @ 1000
$ 4.363
$ 3.83
$ 3.83
Stock
282,391
690,110
690,110
Authorized Distributors
6
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Cells
1234
1234
1234
Output Voltage
19.2 V
19.2 V
19.2 V
Output Current
8 A
8 A
8 A
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
24 V
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24707RGRT.

Descriptions

Descriptions of Texas Instruments BQ24707RGRT provided by its distributors.

Switching Battery Charger Controller Li-Ion/Li-Pol 8000mA 1.024V to 19.2V 20-Pin VQFN EP T/R
TEXAS INSTRUMENTS BQ24707RGRTIC, BATTERY CHARGER, LI-ION, 8A, VQFN-20
SMBus 1-4 cell Buck battery charge controller with independent comparator and circuit protection 20-VQFN -40 to 85
Ic, Battery Charger, Li-Ion, 8A, Vqfn-20; Battery Type:Li-Ion; Input Voltage:24V; Battery Charge Voltage:16.8V; Charge Current Max:4.219A; Battery Ic Case Style:Qfn; No. Of Pins:20Pins; No. Of Series Cells:4; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24707RGRT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24707RGRT.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins20
Weight69.994973 mg
Technical
Max Charge Current8.128 A
Max Operating Temperature125 °C
Max Output Current8.128 A
Max Output Voltage19.2 V
Max Supply Voltage24 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.024 V
Min Supply Voltage4.5 V
Nominal Input Voltage24 V
Number of Cells1234
Operating Supply Current500 µA
Output Current8 A
Output Voltage19.2 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency616 GHz
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24707RGRT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago
Farnell
Datasheet37 pages9 years ago
Datasheet44 pages8 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Arrow Electronics
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago