Texas Instruments BQ24702PWRG4

Multi-Chemistry Battery Charge Controller and System Power Selector 24-TSSOP -40 to 125
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage28 V
Number of Cells234
Output Current7.1 mA
Output Voltage2.5 V
Switching Frequency350 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24702PWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages16 years ago
Mouser
Datasheet35 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.16
$ 3.16
Stock
79,883
384,786
384,786
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Cells
234
234
234
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
7.1 mA
7.1 mA
7.1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
28 V
28 V
28 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24702PWRG4.

Descriptions

Descriptions of Texas Instruments BQ24702PWRG4 provided by its distributors.

Multi-Chemistry Battery Charge Controller and System Power Selector 24-TSSOP -40 to 125
Switching Battery Charger Controller Li-Ion 7.1mA 2.5V 24-Pin TSSOP T/R
8542.39.00.01 BQ24702 Tape & Reel (TR) Multi-Chemistry battery charger 18V 7.1mA 0.65mm 350kHz
Battery Management IC; Battery Type:Li-Ion, Li Polymer, NiCd, NiMH; Input Voltage Primary Max:30V; Charge Current Max:2A; No. of Series Cells:1; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage28 V
Number of Cells234
Output Current7.1 mA
Output Voltage2.5 V
Switching Frequency350 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24702PWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages16 years ago
Mouser
Datasheet35 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago