Texas Instruments BQ24450DW

Standalone integrated Battery charge controller for Lead-Acid batteries 16-SOIC -40 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight473.692182 mg
Technical
Max Charge Current-40 mA
Max Operating Temperature70 °C
Max Output Voltage2.6 V
Max Supply Voltage40 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage5 V
Number of Cells1.23456789101112e+22
Output Current2 A
Output Voltage20 V
Schedule B8542390000
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24450DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages24 years ago
element14 APAC
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Farnell
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-47.53%

Alternate Parts

Price @ 1000
$ 8.049
$ 4.147
$ 4.147
Stock
291,844
454,484
454,484
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24450DW.

Descriptions

Descriptions of Texas Instruments BQ24450DW provided by its distributors.

Standalone integrated Battery charge controller for Lead-Acid batteries 16-SOIC -40 to 70
IC, BATT CHARGE MGMT CONRTROLER, SOIC-16; Type de pile: Plomb acide; Tension, entrée: 40V; Tension de charge de la batterie: -; Courant, charge max..: -40mA; Type de boîtier de CI Batterie: SOIC; Nombre de broches: 16Broche(s)
Ic, Batt Charge Mgmt Conrtroler, Soic-16; Battery Type:Lead Acid; Input Voltage:40V; Battery Charge Voltage:-; Charge Current Max:-40Ma; Battery Ic Case Style:Soic; No. Of Pins:16Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24450DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24450DW .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight473.692182 mg
Technical
Max Charge Current-40 mA
Max Operating Temperature70 °C
Max Output Voltage2.6 V
Max Supply Voltage40 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage5 V
Number of Cells1.23456789101112e+22
Output Current2 A
Output Voltage20 V
Schedule B8542390000
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24450DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages24 years ago
element14 APAC
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Farnell
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago